Aluminum electrolytic capacitor with 2.2mF capacitance and 50V DC rated voltage. Features a 20% tolerance, 1.98A ripple current, and 3.3mA leakage current. Designed for general purpose applications with a radial package, 7.5mm lead pitch, and 0.8mm lead diameter. Operates from -40°C to 85°C with a rated life of 2000 hours at 85°C. Dimensions are 16mm diameter and 31.5mm height.
Nichicon UVK1H222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3.3mA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.98A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1H222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.