Nichicon's VK series aluminum electrolytic capacitor features a capacitance of 3.3mF with a tolerance of 20% and a voltage rating of 50V. The capacitor is available in a radial package with a lead pitch of 0.295inch and a height of 1.476inch when seated. Operating temperature range is between -40°C and 85°C. The capacitor is RoHS compliant and available in bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVK1H332MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 4.95mA |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1H332MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.