The Nichicon UVK1J330MED is a 33uF aluminum electrolytic capacitor with a voltage rating of 63V and a tolerance of 20%. It is designed for use in through hole applications and has a maximum operating temperature of 85°C. The capacitor has a leakage current of 62.37uA and a ripple current of 140mA. It is RoHS compliant and available in bulk packaging.
Nichicon UVK1J330MED technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Leakage Current | 62.37uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1J330MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.