The Nichicon VK Series 68uF 63V 20% 85°C aluminum electrolytic capacitor features a radial package with a through-hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a leakage current of 128.52uA and a ripple current of 220mA. It is RoHS compliant and available in a bulk packaging with 200 pieces per package.
Nichicon UVK1J680MPD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 128.52uA |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1J680MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.