The Nichicon VK Series 6.8mF 63V Radial Aluminum Electrolytic Capacitor features a general-purpose design with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a leakage current of 12.852mA and a ripple current of 3.9A. The capacitor is RoHS compliant and available in bulk packaging with 140 pieces per package. It is suitable for use in a variety of applications where a reliable and efficient capacitor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVK1J682MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.492inch |
| Leakage Current | 12.852mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1J682MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.