The Nichicon VK Series 100uF 35V 20% aluminum electrolytic capacitor is a radial through-hole component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a seated height of 0.492 inches and a lead pitch of 0.098 inches. The capacitor is RoHS compliant and has a ripple current of 210mA. It is packaged in a cut tape quantity of one.
Sign in to ask questions about the Nichicon UVK1V101MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVK1V101MED1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | VK |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1V101MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.