Aluminum electrolytic capacitor with 330µF capacitance and 35V voltage rating. Features 20% tolerance, 490mA ripple current, and a 2000-hour life at 85°C. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Through-hole mounting with bulk packaging.
Nichicon UVK1V331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 346.5uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1V331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.