3300µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 2.1A ripple current, 3.465mA leakage current, and a 2000-hour life at 85°C. Dimensions are 16mm diameter by 31.5mm height, with a 7.5mm lead pitch and 0.8mm lead diameter. Through-hole mounting, general-purpose application, and RoHS compliant.
Nichicon UVK1V332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.465mA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1V332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.