Aluminum electrolytic capacitor with 47µF capacitance and 35V DC rated voltage. Features a 20% tolerance and a radial, through-hole mounting package measuring 5mm in diameter and 11mm in height. Rated for 130mA ripple current and a life of 2000 hours at 85°C, with a minimum operating temperature of -40°C. Includes a leakage current of 49.35µA and a 2mm lead pitch.
Nichicon UVK1V470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 49.35uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1V470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.