470µF radial aluminum electrolytic capacitor with 35V DC rating and 20% tolerance. Features 650mA ripple current, 493.5µA leakage current, and a dissipation factor of 0.14%. Operates from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 10mm diameter and 16mm height, with a 5mm lead pitch and 0.6mm lead diameter. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UVK1V471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.14% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 493.5uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1V471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.