The Nichicon VK Series 470uF 35V 20% aluminum electrolytic capacitor is a radial through-hole component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a height of 0.688 inches when seated and a lead pitch of 0.197 inches. The capacitor is RoHS compliant and available in tape and reel packaging.
Nichicon UVK1V471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1V471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.