Aluminum electrolytic capacitor with 4700µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 2.5A ripple current, and 4.935mA leakage current. Designed for general purpose applications with a radial lead pitch of 7.5mm and a maximum operating temperature of 85°C. This through-hole component offers a 2000-hour life expectancy and is RoHS compliant.
Nichicon UVK1V472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4.935mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1V472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.