Aluminum electrolytic capacitor with 6.8mF capacitance and 35V DC rating. Features 20% tolerance, 2.8A ripple current, and 7.14mA leakage current. Radial package measures 18mm diameter by 40mm height with a 7.5mm lead pitch. Rated for 2000 hours at 85°C, with a minimum operating temperature of -40°C. RoHS compliant and lead-free.
Nichicon UVK1V682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 7.14mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1V682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.