The Nichicon UVK2A221MHD1TO is a 220uF aluminum electrolytic capacitor with a voltage rating of 100V. It features a radial package with a diameter of 12.5mm and a height of 20mm. The capacitor has a dissipation factor of 0.08% and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor is available in a tape and reel packaging with a quantity of 500 pieces.
Sign in to ask questions about the Nichicon UVK2A221MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVK2A221MHD1TO technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | UVK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2A221MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.