Aluminum electrolytic capacitor with 330µF capacitance and 100V DC rated voltage. Features 20% tolerance, 760mA ripple current, and 2000 hours life at 85°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UVK2A331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 990uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2A331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.