Standard aluminum electrolytic capacitor, 470µF capacitance, 100V DC rated voltage, with a ±20% tolerance. Features a radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height. Offers a ripple current of 1A, leakage current of 1.41mA, and a rated life of 2000 hours at 85°C. RoHS compliant and suitable for through-hole mounting.
Nichicon UVK2A471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.41mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2A471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.