The Nichicon VK Series capacitor is a general-purpose aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 160V. It has a tolerance of 20% and is available in a radial package with a lead pitch of 0.295inch and a height of 1.654inch when seated. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant, packaged in bulk quantities of 50 units.
Nichicon UVK2C471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.654inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Leakage Current | 3.108mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2C471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.