1µF, 200V radial aluminum electrolytic capacitor with 20% tolerance. Features a 2.5mm lead pitch, 0.5mm lead diameter, and a 6.3mm diameter by 11mm height package. Offers a ripple current of 22mA, leakage current of 60µA, and a dissipation factor of 0.2%. Rated for 2000 hours at 85°C, with an operating temperature range of -40°C to 85°C. Through-hole mount, RoHS compliant, and supplied in bulk packaging.
Nichicon UVK2D010MED technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 60uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 22mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2D010MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.