This Nichicon UVK2D220MPD1TD is a 22uF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package and is designed for through-hole mounting. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in cut tape and is RoHS compliant.
Sign in to ask questions about the Nichicon UVK2D220MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVK2D220MPD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | VK |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2D220MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.