220µF radial aluminum electrolytic capacitor, 200V DC rated voltage, 20% tolerance. Features 700mA ripple current at 85°C maximum operating temperature, with a 2000-hour life expectancy. Component dimensions include a 16mm diameter and 35.5mm height, with 7.5mm lead pitch and 0.8mm lead diameter. Through-hole mounting, RoHS compliant, general purpose application.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVK2D221MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.86mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2D221MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.