The Nichicon VK Series aluminum electrolytic capacitor features a capacitance of 3.3uF with a tolerance of 20%. It has a voltage rating of 200V and a ripple current of 40mA. This capacitor is designed for use in through hole applications and is packaged in a radial case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UVK2D3R3MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVK2D3R3MED1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | VK |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2D3R3MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.