Aluminum electrolytic capacitor with 330nF capacitance and 200V DC rated voltage. Features a 20% tolerance, 2.5mm lead pitch, and radial termination for through-hole mounting. Operates within a temperature range of -40°C to 85°C with a rated life of 2000 hours at 85°C. Ripple current is 7mA, and leakage current is 46.6uA. Dimensions are 6.3mm diameter and 11mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVK2DR33MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 46.6uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 7mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2DR33MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.