Nichicon VK series aluminum electrolytic capacitors are rated for 200V with a capacitance of 470nF and a tolerance of 20%. They are available in a radial package with a seated height of 0.492inch and a lead pitch of 0.098inch. Operating temperature range is from -40°C to 85°C. These capacitors are compliant with RoHS regulations and are packaged on cut tape.
Nichicon UVK2DR47MED1TD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 15mA |
| RoHS Compliant | Yes |
| Series | VK |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2DR47MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.