This 100uF aluminum electrolytic capacitor has a voltage rating of 250V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial format with a lead pitch of 0.295inch and a height of 1.063inch when seated. It is available in a single unit quantity with a cut tape packaging style and is compliant with RoHS regulations.
Nichicon UVK2E101MHD1TN technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Series | VK |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2E101MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.