The Nichicon UVK2E220MPD1TD is a 22uF aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 20%. It is designed for use in through-hole applications and has a maximum operating temperature of 85°C. The capacitor is packaged in a radial configuration and is available in quantities of 500. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVK2E220MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UVK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2E220MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.