Nichicon's UVK2E3R3MED1TD is a 3.3uF aluminum electrolytic capacitor with a 20% tolerance, suitable for use in applications up to 85°C. It is available in a radial package with through hole mounting and is packaged in cut tape. The capacitor is RoHS compliant and has a voltage rating of 250V.
Sign in to ask questions about the Nichicon UVK2E3R3MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVK2E3R3MED1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UVK |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2E3R3MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.