This Nichicon capacitor features a capacitance of 3.3uF with a tolerance of 20% and a voltage rating of 400V. It is available in a radial package with a through hole mount and is suitable for operating temperatures between -40°C and 85°C. The capacitor is packaged in cut tape and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UVK2G3R3MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVK2G3R3MPD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UVK |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2G3R3MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.