The Nichicon UVK2G4R7MPD is a 4.7uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a radial package with a diameter of 10mm and a height of 12.5mm. The capacitor is designed for through-hole mounting with a lead pitch of 5mm. It operates within a temperature range of -40°C to 85°C and has a leakage current of 175.2uA. The UVK2G4R7MPD is RoHS compliant and has a tolerance of 20%.
Sign in to ask questions about the Nichicon UVK2G4R7MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVK2G4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 175.2uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | UVK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2G4R7MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.