The Nichicon UVK2V100MPD1TD is a 10uF aluminum electrolytic capacitor with a 350V voltage rating. It features a radial package with a maximum seated height of 0.551inch and a lead pitch of 0.197inch. The capacitor is designed for through-hole mounting and is suitable for operating temperatures between -40°C and 85°C. It is RoHS compliant and available in a single unit quantity with a cut tape packaging.
Sign in to ask questions about the Nichicon UVK2V100MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVK2V100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | VK |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2V100MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.