The Nichicon UVK2V2R2MED1TD is a 2.2uF aluminum electrolytic capacitor with a 20% tolerance and a 350V voltage rating. It features a radial package with a 6.3mm diameter and a 11mm height, suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a tape and reel packaging with 2000 pieces per package.
Nichicon UVK2V2R2MED1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UVK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2V2R2MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.