The Nichicon UVK2V3R3MPD is a 3.3uF aluminum electrolytic capacitor with a 20% tolerance and a 350V voltage rating. It features a radial package with a 3.5mm lead pitch and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging with 200 pieces per package.
Sign in to ask questions about the Nichicon UVK2V3R3MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVK2V3R3MPD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Lead Pitch | 3.5mm |
| Leakage Current | 146.2uA |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 43mA |
| RoHS Compliant | Yes |
| Series | UVK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2V3R3MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.