The Nichicon UVK2V3R3MPD1TD is a general-purpose aluminum electrolytic capacitor with a capacitance of 3.3uF and a tolerance of 20%. It has a voltage rating of 350V and can operate within a temperature range of -40°C to 85°C. The capacitor is available in a radial package with a lead pitch of 0.138inch and a height of 0.492inch when seated. It is RoHS compliant and suitable for use in various applications.
Sign in to ask questions about the Nichicon UVK2V3R3MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVK2V3R3MPD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 43mA |
| RoHS Compliant | Yes |
| Series | UVK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2V3R3MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.