Nichicon's UVK2V4R7MPD is a 4.7uF aluminum electrolytic capacitor with a voltage rating of 350V. It features a radial package with a lead pitch of 3.5mm and a length of 11.5mm. The capacitor is designed for through hole mounting and has a tolerance of 20%. Operating temperature range is from -40°C to 85°C. The device is RoHS compliant and available in bulk packaging with 200 pieces per package.
Sign in to ask questions about the Nichicon UVK2V4R7MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVK2V4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dissipation Factor | 0.25% |
| Lead Pitch | 3.5mm |
| Leakage Current | 165.8uA |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | UVK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2V4R7MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.