Aluminum electrolytic capacitor with 10µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This radial component offers a 5mm lead pitch, 0.6mm lead diameter, and dimensions of 10mm diameter by 20mm height. Rated for 80mA ripple current and 2000 hours of life at 85°C, it operates from -25°C to 85°C. Through-hole mounting is supported with bulk packaging.
Nichicon UVK2W100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 280uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | UVK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2W100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.