Nichicon's UVK2W100MPD1TD is a 10uF aluminum electrolytic capacitor with a 20% tolerance, rated for 450V. It has a radial package and is designed for through-hole mounting. Operating temperature range is -25°C to 85°C. This component is RoHS compliant and available in cut tape packaging.
Sign in to ask questions about the Nichicon UVK2W100MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVK2W100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UVK |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2W100MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.