Standard aluminum electrolytic capacitor with 22µF capacitance and 450V voltage rating. Features a 20% tolerance, 140mA ripple current capability, and a rated life of 2000 hours at 85°C. This radial component has a 5mm lead pitch, 12.5mm diameter, and 25mm height, designed for through-hole mounting. Operating temperature range is -25°C to 85°C.
Nichicon UVK2W220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 496uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2W220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.