Aluminum electrolytic capacitor with 2.2µF capacitance and 450V DC rated voltage. Features a radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Offers 20% tolerance, 28mA ripple current, and 139µA leakage current. Rated for 2000 hours at 85°C, with an operating temperature range of -25°C to 85°C. Through-hole mounting, bulk packaging, and RoHS compliant.
Nichicon UVK2W2R2MPD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 139uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2W2R2MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.