The Nichicon VK Series aluminum electrolytic capacitor features a capacitance of 2.2uF and a voltage rating of 450V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a radial package with a diameter of 8mm and a height of 0.512inch when seated. It is RoHS compliant and suitable for use in through-hole mounting applications.
Nichicon UVK2W2R2MPD1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.25% |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2W2R2MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.