Aluminum electrolytic capacitor with 33µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This general-purpose, radial component offers a 180mA ripple current capability and a lifespan of 2000 hours at 85°C. Measuring 16mm in diameter and 25mm in height, it has a 7.5mm lead pitch and 0.8mm lead diameter for through-hole mounting. Operating temperature range is -25°C to 85°C, with a leakage current of 694µA.
Nichicon UVK2W330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 694uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2W330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.