Aluminum electrolytic capacitor with 47µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This radial component offers a 7.5mm lead pitch, 0.8mm lead diameter, and a 220mA ripple current capability. Designed for general purpose applications, it operates from -25°C to 85°C with a 2000-hour life expectancy at rated conditions. The capacitor has a leakage current of 946µA and a dissipation factor of 0.25%.
Sign in to ask questions about the Nichicon UVK2W470MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVK2W470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 946uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2W470MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.