Aluminum electrolytic capacitor with 1000µF capacitance and 10V DC rated voltage. Features 20% tolerance, 720mA ripple current, and low leakage current of 300µA. Radial package with 5mm lead pitch, measuring 12.5mm diameter and 20mm height. Designed for through-hole mounting, operating from -40°C to 85°C with a 2000-hour life rating.
Nichicon UVP1A102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 300uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 720mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1A102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.