This 220uF aluminum electrolytic capacitor has a non-polarized design and a maximum operating temperature of 85 degrees Celsius. It is rated for a DC voltage of 10V and has a capacitance of 220uF. The capacitor is available in a through-hole package, suitable for mounting on a printed circuit board. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | VP |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | VP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |