Nichicon UVP1A470MDD1TD is an aluminum electrolytic capacitor with a capacitance of 47uF and a voltage rating of 10V. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is available in a radial package with a diameter of 5mm and a height of 11mm. It is designed for through-hole mounting and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UVP1A470MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVP1A470MDD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 76mA |
| RoHS Compliant | Yes |
| Series | UVP |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1A470MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.