100µF radial aluminum electrolytic capacitor with a 16V DC voltage rating and 20% tolerance. Features a 3.5mm lead pitch, 8mm diameter, and 11.5mm height, suitable for through-hole mounting. Offers a ripple current of 160mA, leakage current of 48µA, and a rated life of 2000 hours at 85°C. Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVP1C101MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 48uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | UVP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1C101MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.