Radial aluminum electrolytic capacitor with 47µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 95mA ripple current, and a maximum operating temperature of 85°C. This through-hole component has a 2.5mm lead pitch, 6.3mm diameter, and 11mm height, designed for 2000 hours of life. RoHS compliant and lead-free.
Nichicon UVP1C470MED technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 22.56uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1C470MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.