The Nichicon VP Series 16V 470uF non-polarized aluminum electrolytic capacitor features a capacitance of 470uF and a DC rated voltage of 16V. It has a max operating temperature of 85 degrees Celsius and a min operating temperature of -40 degrees Celsius. The capacitor is available in a through-hole package type and is part of the VP series from Nichicon.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | VP |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | VP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |