Aluminum electrolytic capacitor, 10µF capacitance, 25V voltage rating, and 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch for radial through-hole mounting. Offers 42mA ripple current, 7.5µA leakage current, and a 2000-hour life at 85°C. Compliant with RoHS standards and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVP1E100MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 7.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 42mA |
| RoHS Compliant | Yes |
| Series | UVP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1E100MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.