This 22uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required. The capacitor is packaged in a radial termination and has a lead pitch of 2.5mm. It is rated for operation over a temperature range of -40°C to 85°C, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |