Aluminum electrolytic capacitor with 22µF capacitance and 25V DC voltage rating. Features 20% tolerance, 65mA ripple current, and 2000 hours of life at 85°C. This through-hole component has a radial package with a 2.5mm lead pitch, measuring 6.3mm in diameter and 11mm in height. Operating temperature range is -40°C to 85°C, with a leakage current of 16.5µA and a dissipation factor of 0.2%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVP1E220MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 16.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1E220MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.