This 47uF aluminum electrolytic capacitor has a 25V voltage rating and 20% tolerance. It is designed for use in applications where a high capacitance value is required. The capacitor is packaged in an aluminum case with a radial termination and is suitable for use in through-hole mounting. The operating temperature range is -40°C to 85°C, and it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |